
AMS1117-1.2 SOT-223 | |
|---|---|
DigiKey Part Number | 5399-AMS1117-1.2SOT-223TR-ND - Tape & Reel (TR) 5399-AMS1117-1.2SOT-223CT-ND - Cut Tape (CT) 5399-AMS1117-1.2SOT-223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-1.2 SOT-223 |
Description | FIXED1.2V 800MA 70DB@(120HZ) 18V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04000 € | 1,00 € |
| 100 | 0,03330 € | 3,33 € |
| 250 | 0,03020 € | 7,55 € |
| 500 | 0,02832 € | 14,16 € |
| 1.000 | 0,02675 € | 26,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02510 € | 62,75 € |
| 5.000 | 0,02411 € | 120,55 € |
| 7.500 | 0,02361 € | 177,07 € |
| 12.500 | 0,02306 € | 288,25 € |
| 17.500 | 0,02274 € | 397,95 € |
| 25.000 | 0,02243 € | 560,75 € |
| 62.500 | 0,02176 € | 1.360,00 € |
| 125.000 | 0,02136 € | 2.670,00 € |
| 250.000 | 0,02103 € | 5.257,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








