
2SB1132-R | |
|---|---|
DigiKey Part Number | 5399-2SB1132-RTR-ND - Tape & Reel (TR) 5399-2SB1132-RCT-ND - Cut Tape (CT) 5399-2SB1132-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1132-R |
Description | 32V 500MW 1A PNP SOT-89 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05352 € | 26,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04714 € | 47,14 € |
| 2.000 | 0,04177 € | 83,54 € |
| 3.000 | 0,03902 € | 117,06 € |
| 5.000 | 0,03593 € | 179,65 € |
| 7.000 | 0,03410 € | 238,70 € |
| 10.000 | 0,03231 € | 323,10 € |
| 25.000 | 0,02839 € | 709,75 € |
| 50.000 | 0,02597 € | 1.298,50 € |
| 100.000 | 0,02393 € | 2.393,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

