New at DigiKey
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774-R

DigiKey Part Number
5399-2SA1774-RTR-ND - Tape & Reel (TR)
5399-2SA1774-RCT-ND - Cut Tape (CT)
5399-2SA1774-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1774-R
Description
50V 150MW 120@0.1MA,6V 150MA SOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100µA, 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
150 mW
Part Status
Active
Frequency - Transition
140MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06600 €0,66 €
1000,04050 €4,05 €
5000,02922 €14,61 €
1.0000,02553 €25,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02081 €62,43 €
6.0000,01843 €110,58 €
9.0000,01720 €154,80 €
15.0000,01583 €237,45 €
21.0000,01502 €315,42 €
30.0000,01422 €426,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €