
2N7002DW | |
|---|---|
DigiKey Part Number | 5399-2N7002DWTR-ND - Tape & Reel (TR) 5399-2N7002DWCT-ND - Cut Tape (CT) 5399-2N7002DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW |
Description | 60V 115MA 7.5@10V,500MA 200MW 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta) | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04140 € | 20,70 € |
| 1.000 | 0,03635 € | 36,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02990 € | 89,70 € |
| 6.000 | 0,02664 € | 159,84 € |
| 9.000 | 0,02497 € | 224,73 € |
| 15.000 | 0,02310 € | 346,50 € |
| 21.000 | 0,02199 € | 461,79 € |
| 30.000 | 0,02091 € | 627,30 € |
| 75.000 | 0,01854 € | 1.390,50 € |
| 150.000 | 0,01707 € | 2.560,50 € |
| 300.000 | 0,01583 € | 4.749,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







