
2R600TD-8 | |
|---|---|
DigiKey Part Number | 5789-2R600TD-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R600TD-8 |
Description | GDT 600V 20KA 2 POLE TH 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 1,14000 € | 57,00 € |
| 100 | 1,02780 € | 102,78 € |
| 250 | 0,95268 € | 238,17 € |
| 500 | 0,87234 € | 436,17 € |
| 800 | 0,84643 € | 677,14 € |
| 1.600 | 0,80324 € | 1.285,18 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


