


CG2600LTR | |
|---|---|
DigiKey Part Number | F4106TR-ND - Tape & Reel (TR) F4106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG2600LTR |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 5 | 2,75000 € | 13,75 € |
| 10 | 2,53800 € | 25,38 € |
| 50 | 2,10560 € | 105,28 € |
| 100 | 1,94200 € | 194,20 € |
| 250 | 1,74452 € | 436,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44696 € | 723,48 € |
| 1.000 | 1,33280 € | 1.332,80 € |
| 1.500 | 1,31182 € | 1.967,73 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |


