Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC817X4NIP0F | |
|---|---|
DigiKey Part Number | 425-2882-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC817X4NIP0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL817S(D)(TA)(CIS)-G | Everlight Electronics Co Ltd | 0 | 1080-EL817S(D)(TA)(CIS)-GTR-ND | 0,11310 € | Parametric Equivalent |
| EL817S1(D)(TD)-FG | Everlight Electronics Co Ltd | 0 | 1080-EL817S1(D)(TD)-FGTR-ND | 0,09419 € | Parametric Equivalent |
| EL817S1(D)(TU)-F | Everlight Electronics Co Ltd | 0 | 1080-EL817S1(D)(TU)-FTR-ND | 0,10686 € | Parametric Equivalent |
| FOD785DSD | onsemi | 0 | 488-FOD785DSDCT-ND | 0,54000 € | Parametric Equivalent |
| ISP817DSM | Isocom Components 2004 LTD | 34 | 58-ISP817DSM-ND | 0,44000 € | Parametric Equivalent |






