Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FOD785DSD | |
|---|---|
DigiKey Part Number | 488-FOD785DSDTR-ND - Tape & Reel (TR) 488-FOD785DSDCT-ND - Cut Tape (CT) 488-FOD785DSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD785DSD |
Description | OPTOISO 5KV 1CH TRANS 4-PDIP-GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-PDIP-GW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD785DS | onsemi | 0 | 488-FOD785DS-ND | 0,00000 € | Parametric Equivalent |
| EL816(S)(D)(TA)-V | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TA)-V-ND | 0,00000 € | Parametric Equivalent |
| EL816(S)(D)(TB) | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TB)-ND | 0,00000 € | Parametric Equivalent |
| EL816(S)(D)(TB)-V | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TB)-V-ND | 0,00000 € | Parametric Equivalent |
| EL816(S1)(D)(TA) | Everlight Electronics Co Ltd | 0 | EL816(S1)(D)(TA)-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10460 € | 156,90 € |
| 3.000 | 0,09765 € | 292,95 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




