Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

EL816(S1)(D)(TB) | |
|---|---|
DigiKey Part Number | EL816(S1)(D)(TB)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL816(S1)(D)(TB) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL817S(D)(TA)(CIS)-G | Everlight Electronics Co Ltd | 0 | 1080-EL817S(D)(TA)(CIS)-GTR-ND | 0,11310 € | Parametric Equivalent |
| EL817S1(D)(TD)-FG | Everlight Electronics Co Ltd | 0 | 1080-EL817S1(D)(TD)-FGTR-ND | 0,09795 € | Parametric Equivalent |
| EL817S1(D)(TU)-F | Everlight Electronics Co Ltd | 0 | 1080-EL817S1(D)(TU)-FTR-ND | 0,11114 € | Parametric Equivalent |
| VO618A-4X017T | Vishay Semiconductor Opto Division | 16.369 | VO618A-4X017TCT-ND | 0,36000 € | Similar |



