Parametric Equivalent
Parametric Equivalent

PC3SD11YTZCH | |
|---|---|
DigiKey Part Number | PC3SD11YTZCH-ND |
Manufacturer | |
Manufacturer Product Number | PC3SD11YTZCH |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer SHARP/Socle Technology | Current - On State (It (RMS)) (Max) 100 mA |
Series | Current - Hold (Ih) 3.5mA |
Packaging Tube | Turn On Time 100µs (Max) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC3SD11NTZCF | SHARP/Socle Technology | 0 | 425-2124-5-ND | 0,00000 € | Parametric Equivalent |
| PC3SD11NTZCH | SHARP/Socle Technology | 354 | PC3SD11NTZCH-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55820 € | 1.674,60 € |
| Unit Price without VAT: | 0,55820 € |
|---|---|
| Unit Price with VAT: | 0,66426 € |


