Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3SD11NTZCH

DigiKey Part Number
PC3SD11NTZCH-ND
Manufacturer
Manufacturer Product Number
PC3SD11NTZCH
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
SHARP/Socle Technology
Current - Hold (Ih)
3.5mA
Packaging
Tube
Turn On Time
100µs (Max)
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Output Type
Triac
Current - DC Forward (If) (Max)
50 mA
Zero Crossing Circuit
No
Operating Temperature
-30°C ~ 100°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5000Vrms
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Voltage - Off State
600 V
Supplier Device Package
6-DIP
Static dV/dt (Min)
1kV/µs
Approval Agency
CSA, UR
Current - LED Trigger (Ift) (Max)
5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,24000 €1,24 €
500,71500 €35,75 €
1000,66080 €66,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €