Similar
Similar
Similar
Similar
Similar
Similar



PQ1U331M2ZP | |
|---|---|
DigiKey Part Number | 425-1699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1U331M2ZP |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (400Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 80°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5X-3.3/NOPB | Texas Instruments | 1.107 | LP2982AIM5X-3.3/NOPBCT-ND | 1,40000 € | Similar |
| LP2992IM5X-3.3/NOPB | Texas Instruments | 5.658 | LP2992IM5X-3.3/NOPBCT-ND | 0,99000 € | Similar |
| MIC5205-3.3YM5-TR | Microchip Technology | 47.226 | 576-1259-1-ND | 0,46000 € | Similar |
| MIC5207-3.3YM5-TR | Microchip Technology | 10.755 | 576-1267-1-ND | 0,83000 € | Similar |
| SPX3819M5-L-3-3/TR | MaxLinear, Inc. | 47.137 | 1016-1873-1-ND | 0,44000 € | Similar |




