
PQ1KA503MZPH | |
|---|---|
DigiKey Part Number | PQ1KA503MZPH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1KA503MZPH |
Description | IC REG LINEAR 5V 300MA SOT23L-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SOT-23L-6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23L-6 |
Voltage Dropout (Max) 0.7V @ 300mA | Base Product Number |

