


PQ1K503M2ZPH | |
|---|---|
DigiKey Part Number | 425-2307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1K503M2ZPH |
Description | IC REG LINEAR 5V 300MA SOT23L-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 80°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23L-6 |
Voltage - Input (Max) 9V | Supplier Device Package SOT-23L-6 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 300mA |

