Similar



PQ1K253M2ZPH | |
|---|---|
DigiKey Part Number | 425-2304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1K253M2ZPH |
Description | IC REG LIN 2.5V 300MA SOT23L-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 80°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23L-6 |
Voltage - Input (Max) 9V | Supplier Device Package SOT-23L-6 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1073-2.5VCH713 | Microchip Technology | 0 | TC10732.5VCH713TR-ND | 0,32721 € | Similar |


