Similar
Similar
Similar
Similar
Similar
Similar

PQ1CY1032ZZ | |
|---|---|
DigiKey Part Number | 425-1767-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ1CY1032ZZ |
Description | IC REG BUCK ADJ 3.5A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V, -30V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576D2T-ADJG | onsemi | 1.057 | LM2576D2T-ADJGOS-ND | 2,11000 € | Similar |
| LM2576D2T-ADJR4G | onsemi | 10.479 | LM2576D2T-ADJR4GOSCT-ND | 2,01000 € | Similar |
| LM2576S-ADJ/NOPB | Texas Instruments | 868 | LM2576S-ADJ/NOPB-ND | 3,93000 € | Similar |
| LM2576SX-ADJ/NOPB | Texas Instruments | 1.925 | LM2576SX-ADJ/NOPBCT-ND | 3,38000 € | Similar |
| LM2596S-ADJ/NOPB | Texas Instruments | 5.880 | LM2596S-ADJ/NOPB-ND | 6,10000 € | Similar |




