Similar
Similar
Similar
Similar
Similar

PQ1CG3032FZ | |
|---|---|
DigiKey Part Number | 425-1763-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ1CG3032FZ |
Description | IC REG BUCK ADJ 3.5A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V, -30V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -20°C ~ 80°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576T-ADJ/LF03 | Texas Instruments | 1.255 | 296-35127-5-ND | 3,13000 € | Similar |
| LM2576T-ADJ/NOPB | Texas Instruments | 3.055 | LM2576T-ADJNS/NOPB-ND | 3,13000 € | Similar |
| LM2576TV-ADJG | onsemi | 153 | LM2576TV-ADJGOS-ND | 1,92000 € | Similar |
| LM2596T-ADJ/NOPB | Texas Instruments | 1.290 | LM2596T-ADJ/NOPB-ND | 4,86000 € | Similar |
| LM3407MYX/NOPB | Texas Instruments | 2.660 | 296-48299-1-ND | 1,10000 € | Similar |





