
LM3407MYX/NOPB | |
|---|---|
DigiKey Part Number | 296-48299-2-ND - Tape & Reel (TR) 296-48299-1-ND - Cut Tape (CT) 296-48299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3407MYX/NOPB |
Description | IC LED DRVR RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3407MYX/NOPB Models |
Category | Current - Output / Channel 350mA |
Manufacturer Texas Instruments | Frequency 300kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-HVSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3407MY/NOPB | Texas Instruments | 4.923 | LM3407MY/NOPBCT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72040 € | 18,01 € |
| 100 | 0,63740 € | 63,74 € |
| 250 | 0,59776 € | 149,44 € |
| 500 | 0,57388 € | 286,94 € |
| 1.000 | 0,56362 € | 563,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52713 € | 1.844,95 € |
| 7.000 | 0,51575 € | 3.610,25 € |
| 10.500 | 0,51006 € | 5.355,63 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



