


PQ033ES3MXPQ | |
|---|---|
DigiKey Part Number | PQ033ES3MXPQ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PQ033ES3MXPQ |
Description | IC REG LINEAR 3.3V 300MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-92-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Box (TB) | Current - Quiescent (Iq) 650 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 80°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 9V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |

