PC956L0NSZ0F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 166
Unit Price: 2,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,33715 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.265
Unit Price: 2,51000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,28848 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.941
Unit Price: 3,42000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,98695 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.170
Unit Price: 3,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5
Unit Price: 8,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.866
Unit Price: 5,76000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,04787 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,94591 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,39837 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,07176 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,48488 €
Datasheet
Logic Output Optoisolator 2Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC956L0NSZ0F

DigiKey Part Number
PC956L0NSZ0F-ND
Manufacturer
Manufacturer Product Number
PC956L0NSZ0F
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 2Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
15 mA
Data Rate
2Mbps
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 35V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes