
HCPL-2300-000E | |
|---|---|
DigiKey Part Number | 516-1538-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2300-000E |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 100V/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2300-000E Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 160ns, 200ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 20ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 5mA (Typ) |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 100V/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 50 | 3,81600 € | 190,80 € |
| 100 | 3,60550 € | 360,55 € |
| 500 | 3,23228 € | 1.616,14 € |
| 1.000 | 3,11102 € | 3.111,02 € |
| 2.000 | 3,00852 € | 6.017,04 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

