Similar
Similar
Similar
Similar
Similar
Similar

PC910L0NSZ0F | |
|---|---|
DigiKey Part Number | 425-2207-5-ND |
Manufacturer | |
Manufacturer Product Number | PC910L0NSZ0F |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Sharp Microelectronics | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 10ns, 20ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137 | Broadcom Limited | 0 | 516-1070-5-ND | 1,49601 € | Similar |
| 6N137 | LITEON | 69.050 | 160-1791-ND | 0,70000 € | Similar |
| 6N137-020E | Broadcom Limited | 2.883 | 6N137-020E-ND | 1,61000 € | Similar |
| FOD260L | onsemi | 0 | FOD260L-ND | 2,12000 € | Similar |
| HCNW137 | Broadcom Limited | 0 | 516-1072-5-ND | 2,47634 € | Similar |





