PC900V0NIZX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,39791 €
Datasheet
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel CMTI 6-SMD
6-DIP

PC900V0NIZX

DigiKey Part Number
425-1529-5-ND
Manufacturer
Manufacturer Product Number
PC900V0NIZX
Description
OPTOISOLTR 5KV OPEN COLL 6-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 mA
Manufacturer
Sharp Microelectronics
Propagation Delay tpLH / tpHL (Max)
6µs, 3µs
Series
Rise / Fall Time (Typ)
100ns, 50ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50mA
Number of Channels
1
Voltage - Supply
3V ~ 15V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-25°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC5007SMT&RIsocom Components 2004 LTD058-MOC5007SMT&RTR-ND0,39791 €Similar
Obsolete
This product is no longer manufactured. View Substitutes