
MOC5007SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC5007SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC5007SMT&R |
Description | OPTOISOLTR 5.3KV TRI STATE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 16V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (0.300", 7.62mm) | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40292 € | 1.208,76 € |
| Unit Price without VAT: | 0,40292 € |
|---|---|
| Unit Price with VAT: | 0,47947 € |

