Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC817XP7J00F | |
|---|---|
DigiKey Part Number | PC817XP7J00F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC817XP7J00F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-50AE | Broadcom Limited | 0 | 516-2226-1-ND | 0,48000 € | Similar |
| HCPL-817-50BE | Broadcom Limited | 726 | 516-3004-1-ND | 0,48000 € | Similar |
| HCPL-817-50CE | Broadcom Limited | 13.413 | 516-HCPL-817-50CECT-ND | 0,48000 € | Similar |
| HCPL-817-50DE | Broadcom Limited | 53.893 | 516-2580-1-ND | 0,48000 € | Similar |
| HCPL-817-50LE | Broadcom Limited | 0 | HCPL-817-50LE-ND | 0,13743 € | Similar |



