Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-817-50CE

DigiKey Part Number
516-HCPL-817-50CETR-ND - Tape & Reel (TR)
516-HCPL-817-50CECT-ND - Cut Tape (CT)
516-HCPL-817-50CEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-817-50CE
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Broadcom Limited
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-817S-TA1LITEON79.903160-1893-1-ND0,34000 €Upgrade
ISP817XSMIsocom Components 2004 LTD3.194ISP817XSM-ND0,46000 €Similar
LTV-816S-TALITEON1.100160-LTV-816S-TACT-ND0,39000 €Similar
In-Stock: 13.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32600 €3,26 €
1000,23420 €23,42 €
5000,19314 €96,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17961 €179,61 €
2.0000,16811 €336,22 €
3.0000,16221 €486,63 €
5.0000,15553 €777,65 €
7.0000,15156 €1.060,92 €
10.0000,14768 €1.476,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €