Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC817XI2 | |
|---|---|
DigiKey Part Number | 425-1471-5-ND |
Manufacturer | |
Manufacturer Product Number | PC817XI2 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-816S | LITEON | 60.735 | 160-1361-5-ND | 0,37000 € | Upgrade |
| LTV-816S-TA | LITEON | 1.150 | 160-LTV-816S-TACT-ND | 0,39000 € | Upgrade |
| LTV-816S-TA1 | LITEON | 135.227 | 160-1892-1-ND | 0,34000 € | Upgrade |
| VO615A-8X007 | Vishay Semiconductor Opto Division | 0 | 751-VO615A-8X007-ND | 0,13635 € | Similar |
| DPC816L-B-TR | Diodes Incorporated | 0 | 31-DPC816L-B-TR-ND | 0,05636 € | Parametric Equivalent |








