
ISP817BXSMT/R | |
|---|---|
DigiKey Part Number | 58-ISP817BXSMT/RTR-ND - Tape & Reel (TR) 58-ISP817BXSMT/RCT-ND - Cut Tape (CT) 58-ISP817BXSMT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817BXSMT/R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,18032 € | 90,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16759 € | 167,59 € |
| 2.000 | 0,15678 € | 313,56 € |
| 3.000 | 0,15122 € | 453,66 € |
| 5.000 | 0,14494 € | 724,70 € |
| 7.000 | 0,14120 € | 988,40 € |
| 10.000 | 0,13755 € | 1.375,50 € |
| 25.000 | 0,12949 € | 3.237,25 € |
| 50.000 | 0,12447 € | 6.223,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

