Parametric Equivalent
Parametric Equivalent

PC81710NSZ | |
|---|---|
DigiKey Part Number | 425-1456-5-ND |
Manufacturer | |
Manufacturer Product Number | PC81710NSZ |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 3µs | Mounting Type Through Hole |
Input Type DC | Package / Case 4-DIP (0.300", 7.62mm) |
Output Type Transistor | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC81710NSZ1B | SHARP/Socle Technology | 0 | 1855-PC81710NSZ1B-ND | 0,39330 € | Parametric Equivalent |
| PC81712NSZ1B | SHARP/Socle Technology | 0 | 1855-PC81712NSZ1B-ND | 0,33893 € | Parametric Equivalent |


