Parametric Equivalent
Parametric Equivalent



PC81712NSZ1B | |
|---|---|
DigiKey Part Number | 1855-PC81712NSZ1B-ND |
Manufacturer | |
Manufacturer Product Number | PC81712NSZ1B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 500µA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 500µA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC81710NSZ0X | SHARP/Socle Technology | 0 | 425-2760-ND | 0,00000 € | Parametric Equivalent |
| PC81710NSZ1B | SHARP/Socle Technology | 0 | 1855-PC81710NSZ1B-ND | 0,39330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33893 € | 1.694,65 € |
| Unit Price without VAT: | 0,33893 € |
|---|---|
| Unit Price with VAT: | 0,40333 € |



