Parametric Equivalent
Parametric Equivalent

PC815XPYJ00F | |
|---|---|
DigiKey Part Number | PC815XPYJ00F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC815XPYJ00F |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) | Current - Output / Channel 80mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 600% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 7500% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD8523S | onsemi | 635 | FOD8523S-ND | 0,85000 € | Similar |
| FOD8523SD | onsemi | 7.267 | FOD8523SDCT-ND | 0,86000 € | Similar |
| ISP815SM | Isocom Components 2004 LTD | 0 | 58-ISP815SM-ND | 0,26136 € | Parametric Equivalent |
| ISP815SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP815SMT&RTR-ND | 0,28876 € | Parametric Equivalent |
| LTV-815S | LITEON | 5.786 | 160-1359-5-ND | 0,43000 € | Parametric Equivalent |




