Parametric Equivalent

ISP815SM | |
|---|---|
DigiKey Part Number | 58-ISP815SM-ND |
Manufacturer | |
Manufacturer Product Number | ISP815SM |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP815SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP815SMT&RTR-ND | 0,28876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26136 € | 522,72 € |
| Unit Price without VAT: | 0,26136 € |
|---|---|
| Unit Price with VAT: | 0,31102 € |


