PC702V0NSZX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20054 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.209
Unit Price: 0,60000 €
Datasheet

Similar


LITEON
In Stock: 2.558
Unit Price: 0,80000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.738
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20054 €
Datasheet

Similar


LITEON
In Stock: 6.642
Unit Price: 0,76000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.869
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20054 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC702V0NSZX

DigiKey Part Number
425-1411-5-ND
Manufacturer
Manufacturer Product Number
PC702V0NSZX
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Sharp Microelectronics
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Rise / Fall Time (Typ)
2µs, 2µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Output Type
Transistor with Base
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1-000EBroadcom Limited0516-1574-5-ND0,60000 €Similar
CNY17-1-060EBroadcom Limited0CNY17-1-060E-ND0,20054 €Similar
CNY17-2-000EBroadcom Limited12.209516-1575-5-ND0,60000 €Similar
CNY17-3LITEON2.558160-1312-5-ND0,80000 €Similar
CNY17-3-000EBroadcom Limited17.738516-CNY17-3-000E-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes