Similar
Similar
Similar

PC457LTYIP0F | |
|---|---|
DigiKey Part Number | PC457LTYIP0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC457LTYIP0F |
Description | OPTOISO 3.75KV TRANS 5-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.7V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 400ns | Supplier Device Package 5-Mini-Flat |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM452R2 | onsemi | 1.618 | FODM452R2CT-ND | 2,18000 € | Similar |
| FODM452R2V | onsemi | 390 | FODM452R2VCT-ND | 1,27000 € | Similar |
| FODM452V | onsemi | 2.750 | FODM452V-ND | 1,84000 € | Similar |
| HCPL-M453#500 | Broadcom Limited | 0 | HCPL-M453#500-ND | 1,76825 € | Similar |
| HCPL-M453-500E | Broadcom Limited | 992 | 516-2727-1-ND | 2,61000 € | Similar |




