
HCPL-M453-500E | |
|---|---|
DigiKey Part Number | 516-2727-2-ND - Tape & Reel (TR) 516-2727-1-ND - Cut Tape (CT) 516-2727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-M453-500E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M483-500E | Broadcom Limited | 1.679 | 516-4131-1-ND | 3,26000 € | Similar |
| ACPL-M484-500E | Broadcom Limited | 35 | 516-ACPL-M484-500ECT-ND | 3,26000 € | Similar |
| FODM453 | onsemi | 7.112 | FODM453-ND | 2,00000 € | Similar |
| PC457L0NIP0F | SHARP/Socle Technology | 2.584 | 1855-1036-1-ND | 2,12000 € | Similar |
| TLP2309(E) | Toshiba Semiconductor and Storage | 120 | TLP2309E-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,91600 € | 19,16 € |
| 100 | 1,48910 € | 148,91 € |
| 500 | 1,30160 € | 650,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,20925 € | 1.813,88 € |
| 3.000 | 1,16235 € | 3.487,05 € |
| 4.500 | 1,13835 € | 5.122,57 € |
| 7.500 | 1,11129 € | 8.334,67 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

