Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M483-500E

DigiKey Part Number
516-4131-2-ND - Tape & Reel (TR)
516-4131-1-ND - Cut Tape (CT)
516-4131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M483-500E
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 5-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-M483-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
50 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
120ns, 120ns
Rise / Fall Time (Typ)
6ns, 6ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,39800 €23,98 €
1001,88330 €188,33 €
5001,65746 €828,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,54630 €2.319,45 €
3.0001,48989 €4.469,67 €
4.5001,46101 €6.574,55 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €