Similar
Similar
Similar
Similar

PC456L0YIP0F | |
|---|---|
DigiKey Part Number | PC456L0YIP0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC456L0YIP0F |
Description | OPTOISO 3.75KV OPEN COLL 5-MF |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-Mini-Flat |
Category | Current - Output / Channel 15 mA |
Manufacturer Sharp Microelectronics | Data Rate 2Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 35V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-Mini-Flat |
Output Type Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-M456-000E | Broadcom Limited | 546 | 516-2391-5-ND | 2,86000 € | Similar |
| HCPL-M456-500E | Broadcom Limited | 5.787 | 516-4065-1-ND | 2,92000 € | Similar |
| HCPL-M456-560E | Broadcom Limited | 0 | HCPL-M456-560E-ND | 1,39261 € | Similar |
| TLP104(TPR,E) | Toshiba Semiconductor and Storage | 2.164 | TLP104(TPRE)CT-ND | 1,27000 € | Similar |



