
PC410L0NIP | |
|---|---|
DigiKey Part Number | 425-1522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC410L0NIP |
Description | OPTOISO 3.75KV OPEN COLL 5-MFP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 5-MFP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Sharp Microelectronics | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Series | Rise / Fall Time (Typ) 10ns, 20ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-MFP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-M611 | Broadcom Limited | 0 | 516-1081-5-ND | 2,09771 € | Direct |
| HCPL-M456-500E | Broadcom Limited | 5.787 | 516-4065-1-ND | 2,95000 € | Similar |
| HCPL-M600 | Broadcom Limited | 0 | 516-1073-5-ND | 1,65575 € | Similar |


