Similar

LQ104S1DG2C | |
|---|---|
DigiKey Part Number | LQ104S1DG2C-ND |
Manufacturer | |
Manufacturer Product Number | LQ104S1DG2C |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 10.4" (264.16mm) 800 x 600 (SVGA) |
Category | Viewing Area 211.20mm W x 158.40mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 600 (SVGA) |
Part Status Obsolete | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.26mm W x 0.26mm H |
Diagonal Screen Size 10.4" (264.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQ104V1DG81 | Sharp Microelectronics | 39 | 425-2814-ND | 174,37000 € | Similar |


