
LQ104V1DG81 | |
|---|---|
DigiKey Part Number | 425-2814-ND |
Manufacturer | |
Manufacturer Product Number | LQ104V1DG81 |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 10.4" (264.16mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Category | Viewing Area 211.20mm W x 158.40mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 640 x 480 (VGA) |
Part Status Active | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.33mm W x 0.33mm H |
Diagonal Screen Size 10.4" (264.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,37000 € | 174,37 € |
| 20 | 157,34900 € | 3.146,98 € |
| Unit Price without VAT: | 174,37000 € |
|---|---|
| Unit Price with VAT: | 207,50030 € |

