Similar
Similar
Similar
Similar

LQ070Y3LW01 | |
|---|---|
DigiKey Part Number | LQ070Y3LW01-ND |
Manufacturer | |
Manufacturer Product Number | LQ070Y3LW01 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Category | Viewing Area 152.40mm W x 91.40mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.19mm H |
Diagonal Screen Size 7" (177.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQ070Y3LG05 | Sharp Microelectronics | 0 | LQ070Y3LG05-ND | 65,20063 € | Similar |
| E70GE1-RW820-N | Focus LCDs | 20 | 2632-E70GE1-RW820-N-ND | 94,93000 € | Similar |
| E70RB-FS1100-N | Focus LCDs | 3 | 2632-E70RB-FS1100-N-ND | 149,67000 € | Similar |
| E70RG38048LW2M450-N | Focus LCDs | 65 | 2632-E70RG38048LW2M450-N-ND | 78,70000 € | Similar |




