
LQ070Y3LG05 | |
|---|---|
DigiKey Part Number | LQ070Y3LG05-ND |
Manufacturer | |
Manufacturer Product Number | LQ070Y3LG05 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Category | Viewing Area 153.60mm W x 86.64mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.18mm H |
Diagonal Screen Size 7" (177.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 65,20063 € | 5.216,05 € |
| Unit Price without VAT: | 65,20063 € |
|---|---|
| Unit Price with VAT: | 77,58875 € |

