Similar
Similar
Similar

LQ043T3DX04 | |
|---|---|
DigiKey Part Number | LQ043T3DX04-ND |
Manufacturer | |
Manufacturer Product Number | LQ043T3DX04 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 480 x 272 |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Size 0.20mm W x 0.20mm H |
Diagonal Screen Size 4.3" (109.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E43GA-RW800-N | Focus LCDs | 23 | 2632-E43GA-RW800-N-ND | 59,45000 € | Similar |
| E43RG34827LW2M320-N | Focus LCDs | 1 | 2632-E43RG34827LW2M320-N-ND | 34,09000 € | Similar |
| E43RG63248LW2M220-N | Focus LCDs | 3 | 2632-E43RG63248LW2M220-N-ND | 55,93000 € | Similar |




