
E43RG63248LW2M220-N | |
|---|---|
DigiKey Part Number | 2632-E43RG63248LW2M220-N-ND |
Manufacturer | |
Manufacturer Product Number | E43RG63248LW2M220-N |
Description | 4.3" TFT RGB 480X272 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 97.04mm W x 55.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | OTA5180A | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,38000 € | 56,38 € |
| 10 | 53,10000 € | 531,00 € |
| 25 | 51,17440 € | 1.279,36 € |
| 50 | 49,81820 € | 2.490,91 € |
| 100 | 49,49000 € | 4.949,00 € |
| Unit Price without VAT: | 56,38000 € |
|---|---|
| Unit Price with VAT: | 67,09220 € |



