LH52256CN-70LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 5.216
Unit Price: 2,60000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 5.597
Unit Price: 2,60000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 147
Unit Price: 5,21000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,12835 €
Datasheet
SRAM Memory IC 256Kbit Parallel 70 ns 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH52256CN-70LL

DigiKey Part Number
425-1834-5-ND
Manufacturer
Manufacturer Product Number
LH52256CN-70LL
Description
IC SRAM 256KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 70 ns 28-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
28-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS62C256AL-45ULIISSI, Integrated Silicon Solution Inc5.216706-1043-ND2,60000 €Similar
IS62C256AL-45ULI-TRISSI, Integrated Silicon Solution Inc5.597706-1310-1-ND2,60000 €Similar
IS65C256AL-25ULA3ISSI, Integrated Silicon Solution Inc147IS65C256AL-25ULA3-ND5,21000 €Similar
IS65C256AL-25ULA3-TRISSI, Integrated Silicon Solution Inc0IS65C256AL-25ULA3-TR-ND4,12835 €Similar
Obsolete
This product is no longer manufactured. View Substitutes