GP1UM281XKVF is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,48856 €
Datasheet
Remote Receiver Sensor, 38.0kHz 10.5m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM281XKVF

DigiKey Part Number
425-2522-ND
Manufacturer
Manufacturer Product Number
GP1UM281XKVF
Description
SENSOR REMOTE REC 38.0KHZ 10.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 10.5m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Sharp Microelectronics
Current - Supply
500 µA
Packaging
Tray
Orientation
Top View
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Sensing Distance
10.5m
Operating Temperature
-10°C ~ 70°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRM-3738TEverlight Electronics Co Ltd0IRM-3738T-ND0,48856 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0000,57377 €573,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,57377 €
Unit Price with VAT:0,68279 €