Image for IRM-3738T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-3738T

DigiKey Part Number
IRM-3738T-ND
Manufacturer
Manufacturer Product Number
IRM-3738T
Description
SENSOR REMOTE REC 38.0KHZ 14M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 14m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IRM-3738T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
1 mA
Packaging
Bulk
Orientation
Side View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
14m
Operating Temperature
-25°C ~ 80°C
B.P.F. Center Frequency
38.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,48856 €488,56 €
Unit Price without VAT:0,48856 €
Unit Price with VAT:0,58139 €