Parametric Equivalent

GP1S092HCPI | |
|---|---|
DigiKey Part Number | 425-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1S092HCPI |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Voltage - Collector Emitter Breakdown (Max) 35 V |
Packaging Tape & Reel (TR) | Response Time 50µs, 50µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case 4-SMD |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP1S092HCPIF | SHARP/Socle Technology | 21.752 | 1855-1001-1-ND | 0,56000 € | Parametric Equivalent |


