
GP1S092HCPIF | |
|---|---|
DigiKey Part Number | 1855-1001-2-ND - Tape & Reel (TR) 1855-1001-1-ND - Cut Tape (CT) 1855-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP1S092HCPIF |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | GP1S092HCPIF Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer SHARP/Socle Technology | Voltage - Collector Emitter Breakdown (Max) 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 50µs, 50µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case 4-SMD |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39310 € | 39,31 € |
| 500 | 0,35454 € | 177,27 € |
| 1.000 | 0,34019 € | 340,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32705 € | 654,10 € |
| 4.000 | 0,31501 € | 1.260,04 € |
| 6.000 | 0,30844 € | 1.850,64 € |
| 10.000 | 0,30062 € | 3.006,20 € |
| 14.000 | 0,29574 € | 4.140,36 € |
| 20.000 | 0,29078 € | 5.815,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











