Similar

GL100MN3MP1 | |
|---|---|
DigiKey Part Number | GL100MN3MP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL100MN3MP1 |
Description | EMITTER IR 940NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 3mW/sr @ 20mA 18° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 1.25V |
Packaging Tape & Reel (TR) | Viewing Angle 18° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -30°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 20mA | Package / Case 2-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR11-21C/TR8 | Everlight Electronics Co Ltd | 0 | 1080-1350-1-ND | 0,33000 € | Similar |


